Cart

00 6232 126 103 800+

KYOCERA

26P LIF STRAIGHT TOP CONTACT
Supplier: KYOCERA Corporation
Matchcode: 006232126103800+
Rutronik No.: COREC34016
Unit Pack: 2040
MOQ: 2040
Packaging: TRAY
On request
0.7066 $
1,441.46 $

Prices

2,040 0.7066 $
4,080 0.6595 $
6,120 0.6359 $
8,160 0.5378 $

Parameter

No.of contacts
26
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Orientation
STRAIGHT
Series
6232
Family
FFCFPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?