Cart

00 6232 020 006 800+

KYOCERA

20P LIF VERTICAL CONTACT
Supplier: KYOCERA Corporation
Matchcode: 006232020006800+
Rutronik No.: COREC26467
Unit Pack: 2250
MOQ: 2250
Packaging: BULK
On request
0.4935 $
1,110.38 $

Prices

2,250 0.4935 $
4,500 0.4606 $
6,750 0.4442 $
9,000 0.4058 $
11,250 0.3756 $

Parameter

No.of contacts
20
Contact pitch
1.00 mm
Number of rows
01
Contact style
N/A
Termin.style
THT
Contact plating
COPPER
Series
6232
Family
FFCFPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?