Cart

SFR0553P524RK

KRAH

SFR0553P5 24R 10% 8W
Supplier: Krah
Matchcode: RWR8W24,0R10%
Rutronik No.: WDR8881
Unit Pack: 500
MOQ: 2000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4166 $
833.20 $

Parameter

Resistor value
24 Ω
Res.tolerance
10 %
Power rating
8 W
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
54 mm
Width
5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
Wirewound
IEC-Series
E12
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?