Cart

SFR0553P151RK

KRAH

SFR0553P15 1,0R 10% 8W
Supplier: Krah
Matchcode: RWR8W1,0R10%
Rutronik No.: WDR7015
Unit Pack: 500
MOQ: 500
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.4488 $
224.40 $

Prices

500 0.4488 $
1,000 0.4338 $

Parameter

Resistor value
1 Ω
Res.tolerance
10 %
Power rating
8 W
Length
54 mm
Width
5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
CEMENT
Pitch
45.7 mm
IEC-Series
E3
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?