Cart

SFR0518P51K6J

KRAH

SFR0518P5 1,6K 5% 2,5W
Supplier: Krah
Matchcode: RWR2,5W1,6K5%
Rutronik No.: WDR8401
Unit Pack: 2000
MOQ: 2000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3507 $
701.40 $

Prices

2,000 0.3507 $
4,000 0.2806 $

Parameter

Resistor value
1,6K Ω
Res.tolerance
5 %
Power rating
2.5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
19 mm
Width
5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
CEMENT
Pitch
10.2 mm
IEC-Series
E24
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?