Cart

SFD0424G68RJ

KRAH

SFD0424G 68R 5% 2W
Supplier: Krah
Matchcode: RWA2W68R5%
Rutronik No.: WDR2735
Unit Pack: 4300
MOQ: 4300
package: THT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2594 $
1,115.42 $

Prices

4,300 0.2594 $
8,600 0.2195 $

Parameter

Resistor value
68 Ω
Res.tolerance
5 %
Power rating
2 W
Temp.coeff.
200 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Length
24 mm
Width
5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
Package
THT
Technology
CEMENT
IEC-Series
E24
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?