Cart

KFD0975100RK

KRAH

KFD0975 100R 10% 17W
Supplier: Krah
Matchcode: RWA17W100R10%
Rutronik No.: WDR9749
Unit Pack: 200
MOQ: 1000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5697 $
569.70 $

Prices

1,000 0.5697 $
3,000 0.5443 $

Parameter

Resistor value
100 Ω
Res.tolerance
10 %
Power rating
17 W
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
75 mm
Width
9.0 mm
Height
9.0 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
IEC-Series
E12
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?