Cart

KFD09506K8J

KRAH

KFD0950 6,8K 5% 11W
Supplier: Krah
Matchcode: RWA11W6,8K5%
Rutronik No.: WDR10322
Unit Pack: 250
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4517 $
451.70 $

Prices

1,000 0.4517 $
3,000 0.4315 $

Parameter

Resistor value
6,8K Ω
Res.tolerance
5 %
Power rating
11 W
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
50 mm
Width
9 mm
Height
9 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Technology
Wirewound
IEC-Series
E24
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?