Cart

KFD0938220RK

KRAH

KFD0938 220R 10% 9W
Supplier: Krah
Matchcode: RWA9W220R10%
Rutronik No.: WDR8240
Unit Pack: 250
MOQ: 2000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4787 $
957.40 $

Parameter

Resistor value
220 Ω
Res.tolerance
10 %
Power rating
9 W
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
38 mm
Width
9 mm
Height
9 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E12
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?