Cart

KFD0638330RJX

KRAH

KFD0638 330R 5% 7W IMP
Supplier: Krah
Matchcode: RWA7W330R5%
Rutronik No.: WDR9089
Unit Pack: 500
MOQ: 500
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.4652 $
232.60 $

Prices

500 0.4652 $
1,000 0.4497 $

Parameter

Resistor value
330 Ω
Res.tolerance
5 %
Power rating
7 W
Max.oper.volt.
250 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
38 mm
Width
6.5 mm
Height
6.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E24
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?