Cart

KFD062582RJ

KRAH

KFD0625=EIZ1105 82R 5% 5W
Supplier: Krah
Matchcode: RWA5W82R5%
Rutronik No.: WDR9106
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3091 $
309.10 $

Prices

1,000 0.3091 $
3,000 0.2953 $

Parameter

Resistor value
82 Ω
Res.tolerance
5 %
Power rating
5 W
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Length
25 mm
Width
6.5 mm
Height
6.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Technology
CERAMIC
IEC-Series
E24
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?