Cart

KFD0620470RK

KRAH

KFD0620 470R 10% 4W
Supplier: Krah
Matchcode: RWA4W470R10%
Rutronik No.: WDR9816
Unit Pack: 500
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2835 $
567.00 $

Prices

2,000 0.2835 $
3,000 0.2709 $

Parameter

Resistor value
470 Ω
Res.tolerance
10 %
Power rating
4 W
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
20 mm
Width
6.5 mm
Height
6.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
IEC-Series
E12
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?