Cart

KFD062015RK

KRAH

KFD0620 15R 10% 4W
Supplier: Krah
Matchcode: RWA4W15R10%
Rutronik No.: WDR9501
Unit Pack: 500
MOQ: 500
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.3383 $
169.15 $

Parameter

Resistor value
15 Ω
Res.tolerance
10 %
Power rating
4 W
Temp.coeff.
150 ppm
Max.oper.volt.
150 V
Length
20 mm
Width
6.5 mm
Height
6.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
WIREWOUND
IEC-Series
E12
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?