Cart

KFD062010RJ

KRAH

KFD0620 10R 5% 4W
Supplier: Krah
Matchcode: RWA4W10R5%
Rutronik No.: WDR10259
Unit Pack: 500
MOQ: 1000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2754 $
275.40 $

Prices

1,000 0.2754 $
3,000 0.257 $
5,000 0.2455 $

Parameter

Resistor value
10 Ω
Res.tolerance
5 %
Power rating
4 W
Max.oper.volt.
150 V
Length
20 mm
Width
6.5 mm
Height
6.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
WIREWOUND
IEC-Series
E12
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?