Cart

KFD0618G1R5K

KRAH

KFD0618 1,5R 10% 4W
Supplier: Krah
Matchcode: RWA4W1,5R10%
Rutronik No.: WDR7730
Unit Pack: 1200
MOQ: 1200
package: THT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.372 $
446.40 $

Prices

1,200 0.372 $
2,400 0.3475 $

Parameter

Resistor value
1.5 Ω
Res.tolerance
10 %
Power rating
4 W
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
18 mm
Width
6.5 mm
Height
6.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
Package
THT
Technology
CERAMIC
IEC-Series
E12
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?