Cart

KFD06182K2J

KRAH

KFD0618 2,2K 5% 4W
Supplier: Krah
Matchcode: RWA4W2,2K5%
Rutronik No.: WDR7323
Unit Pack: 500
MOQ: 1000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3556 $
355.60 $
Article with this quantity is not orderable.

Parameter

Resistor value
2,2K Ω
Res.tolerance
5 %
Power rating
4 W
Temp.coeff.
150 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Length
18 mm
Width
6.5 mm
Height
6.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E24
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?