Cart

KFD0618100RJ

KRAH

KFD0618 100R 5% 4W
Supplier: Krah
Matchcode: RWA4W100R5%
Rutronik No.: WDR1070
Unit Pack: 500
MOQ: 500
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.3765 $
188.25 $

Prices

500 0.3765 $
1,000 0.3639 $

Parameter

Resistor value
100 Ω
Res.tolerance
5 %
Power rating
4 W
Temp.coeff.
150 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Length
18 mm
Width
6.5 mm
Height
6.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E24
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?