Cart

KFD06180R33J

KRAH

KFD0618 0R33 5% 4W
Supplier: Krah
Matchcode: RWA4W0,33R5%
Rutronik No.: WDR7830
Unit Pack: 500
MOQ: 1000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3588 $
358.80 $

Parameter

Resistor value
0.33 Ω
Res.tolerance
5 %
Power rating
4 W
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
18 mm
Width
6.5 mm
Height
6.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
IEC-Series
E24
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?