Cart

KBD0620R022K

KRAH

KBD0620 0R022 10% 4W
Supplier: Krah
Matchcode: RWA4W0,022R10%
Rutronik No.: WDR8993
Unit Pack: 500
MOQ: 500
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.77328 $
386.64 $

Prices

500 0.77328 $
1,000 0.74751 $

Parameter

Resistor value
0.022 Ω
Res.tolerance
10 %
Power rating
4 W
Temp.coeff.
150 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Length
20 mm
Width
6.5 mm
Height
6.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E24
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?