Cart

KBD0620-R047J

KRAH

KBD0620 0,047R 5% 4W
Supplier: Krah
Matchcode: RWA4W0,047R5%
Rutronik No.: WDR9319
Unit Pack: 500
MOQ: 500
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.754 $
377.00 $

Prices

500 0.754 $
1,000 0.7281 $

Parameter

Resistor value
0.047 Ω
Res.tolerance
5 %
Power rating
4 W
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
20 mm
Width
6.5 mm
Height
6.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
IEC-Series
E3
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?