Cart

FX0950820RK

KRAH

FX0950 820R 10% 11W
Supplier: Krah
Matchcode: RWA11W820R10%
Rutronik No.: WDR2614
Unit Pack: 250
MOQ: 2000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5779 $
1,155.80 $

Parameter

Resistor value
820 Ω
Res.tolerance
10 %
Power rating
11 W
Length
50 mm
Width
9 mm
Height
10 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E12
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?