Cart

FX0938R82K

KRAH

FX0938 0,82R 10% 9W
Supplier: Krah
Matchcode: RWA9W0,82R10%
Rutronik No.: WDR7335
Unit Pack: 250
MOQ: 1000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.513 $
513.00 $

Parameter

Resistor value
0.82 Ω
Res.tolerance
10 %
Power rating
9 W
Temp.coeff.
150 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Length
38 mm
Width
9 mm
Height
10 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E24
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?