Cart

FH093812RK

KRAH

FH0938 12R 10% 9W
Supplier: Krah
Matchcode: RWR9W12,0R10%
Rutronik No.: WDR7729
Unit Pack: 500
MOQ: 1000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.542 $
542.00 $

Parameter

Resistor value
12 Ω
Res.tolerance
10 %
Power rating
9 W
Max.oper.volt.
250 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
38 mm
Width
9 mm
Height
10 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
WIREWOUND
Pitch
30 mm
IEC-Series
E12
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?