Cart

FH0725150RJ

KRAH

FH0725 150R 5% 5W
Supplier: Krah
Matchcode: RWR5W150R5%
Rutronik No.: WDR7965
Unit Pack: 500
MOQ: 1000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4936 $
493.60 $
Obsolete article with this quantity is not orderable.

Parameter

Resistor value
150 Ω
Res.tolerance
5 %
Power rating
5 W
Temp.coeff.
150 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Length
25 mm
Width
7 mm
Height
8.3 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
Pitch
5 mm
IEC-Series
E24
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?