Cart

TR2R5106SH

KORCHIP TR2R5106SH

image shown is a representation only

KORCHIP

TR 10F 2,5V -10+20% SH-Type
Supplier: Korchip
Matchcode: SUPS10F2,5V5,0
Rutronik No.: KUK889
Unit Pack: 100
MOQ: 100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
4.44 $
444.00 $

Prices

100 4.44 $
200 4.33 $
300 4.21 $

Parameter

C(N)
10 F
V(N)
2.5 V
Style
RADIAL
Pitch
5 mm
Mounting
THT
ESR(DC)
0.18 Ohm
T(A)max
70 °C
Height
29 mm
Length
22.5 mm
Width
4.8 mm
ESR(AC)
0.13 Ohm
T(A)min
-40 °C
Tolerance
-10+20 %
Notes
BENT LEAD
ACN content
0.001 litre
Automotive
NO
Number of cells
1S
Stored energy
0.0087 Wh
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Stored E/cell
0.0087 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
South Korea
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?