Cart

DR2R7105R

KORCHIP DR2R7105R

image shown is a representation only

KORCHIP

DR 1,0F 2,7V -20+40% 8x13/3,5
Supplier: Korchip
Matchcode: SUPS1,0F2,7V3,5
Rutronik No.: KUK989
Unit Pack: 200
MOQ: 200
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock Allocation
0.425 $
85.00 $

Prices

200 0.425 $
1,600 0.3942 $
2,600 0.3634 $
3,000 0.3542 $
5,000 0.3449 $

Parameter

C(N)
1 F
V(N)
2.7 V
Style
RADIAL
Pitch
3.5 mm
Mounting
THT
T(A)max
65 °C
Diameter
8 mm
Height
13 mm
ESR(AC)
0.2 Ohm
T(A)min
-40 °C
Tolerance
-20+40 %
ACN content
0.000165 litre
Automotive
NO
Number of cells
1S
Stored energy
0.001 Wh
Leadfree Defin.
RoHS-conform
Packaging
BULK
Stored E/cell
0.001 Wh
Customs Tariff No.
85322900000
Country
ABC-Code
C
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?