Cart

DR2R5105B

KORCHIP DR2R5105B

image shown is a representation only

KORCHIP

DR 1,0F 2,5V -20+40% 8x13/3,5
Supplier: Korchip
Matchcode: SUPS1,0F2,5V3,5
Rutronik No.: KUK931
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.7438 $
1,487.60 $

Prices

2,000 0.7438 $
4,000 0.7059 $
6,000 0.6807 $
8,000 0.6681 $

Parameter

C(N)
1 F
V(N)
2.5 V
Style
RADIAL
Pitch
3.5 mm
Mounting
THT
T(A)max
70 °C
Diameter
8 mm
Height
13 mm
ESR(AC)
0.3 Ohm
T(A)min
-25 °C
Tolerance
-20+40 %
ACN content
NONE litre
Automotive
NO
Number of cells
1S
Stored energy
0.0009 Wh
Leadfree Defin.
RoHS-conform
Packaging
BULK
Stored E/cell
0.0009 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
South Korea
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?