Cart

DCST3R6224VF

KORCHIP DCST3R6224VF

image shown is a representation only

KORCHIP

DCST 0,22F 3,6V-20+80% 11,5x12
Supplier: Korchip
Matchcode: SUPC0,22F3,6V5
Rutronik No.: KUK909
Unit Pack: 500
MOQ: 4000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.4343 $
1,737.20 $

Prices

4,000 0.4343 $
5,000 0.4187 $

Parameter

C(N)
0.22 F
V(N)
3.6 V
Style
COIN
Pitch
5 mm
Mounting
VERTICAL
ACN content
NONE litre
T(A)max
85 °C
Diameter
11.5 mm
Length
12.5 mm
ESR(AC)
75 Ohm
T(A)min
-25 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
1S
Leadfree Defin.
RoHS-conform
Stored energy
0.000396 Wh
Packaging
BULK
Stored E/cell
0.000396 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?