Cart

DCS5R5224HF

KORCHIP DCS5R5224HF

image shown is a representation only

KORCHIP

DCS 0,22F 5,5V -20+80% 12x6/10
Supplier: Korchip
Matchcode: SUPC0,22F5,5V10
Rutronik No.: KUK571
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock Allocation
0.5293 $
1,058.60 $

Prices

2,000 0.5293 $
4,000 0.4755 $
6,000 0.4631 $
8,000 0.4466 $

Parameter

C(N)
0.22 F
V(N)
5.5 V
Style
COIN
Pitch
10 mm
Mounting
HORIZONTAL
ACN content
NONE litre
T(A)max
70 °C
Diameter
11.5 mm
Height
5.5 mm
ESR(AC)
75 Ohm
T(A)min
-25 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
1S
Leadfree Defin.
RoHS-conform
Stored energy
0.0009 Wh
Packaging
BULK
Stored E/cell
0.0009 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?