Cart

DCS5R5104HF

KORCHIP DCS5R5104HF

image shown is a representation only

KORCHIP

DCS 0,1F 5,5V -20+80% 11,5x5/10
Supplier: Korchip
Matchcode: SUPC0,1F5,5V10,0
Rutronik No.: KUK867
Unit Pack: 500
MOQ: 4000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.405 $
1,620.00 $

Prices

4,000 0.405 $
5,000 0.40 $

Parameter

C(N)
0.1 F
V(N)
5.5 V
Style
COIN
Pitch
10 mm
Mounting
HORIZONTAL
ACN content
NONE litre
T(A)max
70 °C
Diameter
11.5 mm
Height
5.5 mm
ESR(AC)
75 Ohm
T(A)min
-25 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
1S
Leadfree Defin.
RoHS-conform
Stored energy
0.00042 Wh
Packaging
BULK
Stored E/cell
0.00042 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
South Korea
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?