Cart

DCLT5R5474C

KORCHIP DCLT5R5474C

image shown is a representation only

KORCHIP

DCLT 0,47F 5,5V -20+80% 22x10/5
Supplier: Korchip
Matchcode: SUPC0,47F5,5V5,0
Rutronik No.: KUK731
Unit Pack: 250
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.26 $
315.00 $

Prices

250 1.26 $
750 1.1641 $
1,000 1.1345 $
1,500 1.1049 $
2,000 1.0654 $

Parameter

C(N)
0.47 F
V(N)
5.5 V
Style
COIN
Pitch
5 mm
Mounting
HORIZONTAL
ACN content
NONE litre
T(A)max
85 °C
Diameter
21.5 mm
Height
9.5 mm
ESR(AC)
50 Ohm
T(A)min
-25 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
1S
Leadfree Defin.
RoHS-conform
Stored energy
0.002 Wh
Packaging
BULK
Stored E/cell
0.002 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?