Cart

DCL5R5155CF

KORCHIP DCL5R5155CF

image shown is a representation only

KORCHIP

DCL 1,5F 5,5V -20+80% 21x7.5/5
Supplier: Korchip
Matchcode: SUPC1,5F5,5V5,0
Rutronik No.: KUK740
Unit Pack: 350
MOQ: 350
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
1.76 $
616.00 $

Prices

350 1.76 $
700 1.64 $
1,050 1.47 $
1,750 1.43 $
2,100 1.38 $

Parameter

C(N)
1.5 F
V(N)
5.5 V
Style
COIN
Pitch
5 mm
Mounting
HORIZONTAL
ACN content
NONE litre
T(A)max
70 °C
Diameter
21.5 mm
Height
7.5 mm
ESR(AC)
30 Ohm
T(A)min
-25 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
1S
Leadfree Defin.
RoHS-conform
Stored energy
0.0063 Wh
Packaging
BULK
Stored E/cell
0.0063 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?