Cart

DA5R5473HF

KORCHIP DA5R5473HF

image shown is a representation only

KORCHIP

DA 0,047F 5,5V -20+80% 9x10/5
Supplier: Korchip
Matchcode: SUP0,047F 5,5V5,0
Rutronik No.: KUK461
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.4378 $
875.60 $

Prices

2,000 0.4378 $
4,000 0.4216 $

Parameter

C(N)
0.047 F
V(N)
5.5 V
Style
RADIAL
Pitch
5 mm
Mounting
HORIZONTAL
ACN content
NONE litre
T(A)max
70 °C
Height
10.5 mm
Length
9.5 mm
Width
5 mm
ESR(AC)
60 Ohm
T(A)min
-25 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
1S
Leadfree Defin.
RoHS-conform
Stored energy
0.000197 Wh
Packaging
BULK
Stored E/cell
0.000197 Wh
Customs Tariff No.
85322900000
Country
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?