Cart

DA5R5223HF

KORCHIP DA5R5223HF

image shown is a representation only

KORCHIP

DA 0,022F 5,5V -20+80%
Supplier: Korchip
Matchcode: SUPC0,022F 5,5V5,0
Rutronik No.: KUK611
Unit Pack: 500
MOQ: 5000
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 07/01/2017
0.3466 $
1,733.00 $
Article with this quantity is not orderable.

Parameter

C(N)
0.022 F
V(N)
5.5 V
Style
SPECIAL
Pitch
5 mm
Mounting
THT
ACN content
NONE litre
T(A)max
70 °C
Height
5 mm
Length
10.5 mm
Width
9.5 mm
ESR(AC)
150 Ohm
T(A)min
-25 °C
Tolerance
-20+80 %
Notes
90°BENT
Automotive
NO
Number of cells
1S
Leadfree Defin.
4
Stored energy
0.00009 Wh
Packaging
BULK
Stored E/cell
0.00009 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
South Korea
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?