Cart

KSWITCH D3UF 8F-2FS

KONTRON 1067-5246

image shown is a representation only

KONTRON

10-port Ind. Switch unmanaged
Supplier: KONTRON
Matchcode: KSWITCH D3UF 8F-2FS
Rutronik No.: DISCOM1029
Unit Pack: 1
MOQ: 1
Packaging: BOX
Topseller
Please login
319.19 $
319.19 $

Prices

1 319.19 $
2 313.38 $
3 310.48 $
5 307.58 $
8 301.78 $

10-port Ind. Switch unmanaged Description

industrial 10-port unmanaged Ethernet Switch

8x 10/100 BaseT(X) ports

2x 100 FX SFP Slots

-40°C to 75°C Operating Temperature

dual DC Power Input

Parameter

Switch series
D3UF
Switch type
UNMANAGED
Mounting
DIN-RAIL
Power Supply
24V/48V DC
Operating temp.
-40TO+75°C
POE Ports
0
100Base-TX
8
100Base-FX
2
1000Base-TX
0
1000Base-SX
0
10GBase
0
Certifications
CE,FCC,UL
Weight
550 G
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Supplier Part
1067-5246
Customs Tariff No.
85176200000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?