Cart

KSWITCH D2UG 6G-2GS

KONTRON 1067-5240

image shown is a representation only

KONTRON

8-port Ind. Switch unmanaged
Supplier: KONTRON
Matchcode: KSWITCH D2UG 6G-2GS
Rutronik No.: DISCOM1023
Unit Pack: 1
MOQ: 1
Packaging: BOX
Topseller
In Stock
235.74 $
235.74 $

Prices

1 235.74 $
2 231.46 $
3 229.32 $
5 227.17 $
8 222.88 $

8-port Ind. Switch unmanaged Description

industrial 8-port unmanaged Ethernet Switch

6x 10/100/1000 BaseT(X) ports

2x 100/1000 BaseF(X) SFP Slots

-40°C to 75°C Operating Temperature

dual DC Power Input

Parameter

Switch series
D2UG
Switch type
UNMANAGED
Mounting
DIN-RAIL
Power Supply
24V/48V DC
Operating temp.
-40TO+75°C
Certifications
CE, FCC
100Base-TX
0
100Base-FX
0
1000Base-TX
6
1000Base-SX
2
10GBase
0
POE Ports
0
Weight
430 G
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Supplier Part
1067-5240
Customs Tariff No.
85176200000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?