Cart

KSWITCH D2UF 8F

KONTRON 1067-5247

image shown is a representation only

KONTRON

8-port Ind. Switch unmanaged
Supplier: KONTRON
Matchcode: KSWITCH D2UF 8F
Rutronik No.: DISCOM1030
Unit Pack: 1
MOQ: 1
Packaging: BOX
Topseller
Please login
99.57 $
99.57 $

Prices

1 99.57 $
2 97.76 $
3 96.84 $
5 95.94 $
8 94.13 $

8-port Ind. Switch unmanaged Description

Industrial 8-port unmanaged Ethernet Switch

8x 10/100 BaseT(X) ports

Operating Temperature: -40°C to 75°C

Dual DC Power Input

Parameter

Switch series
D2UF
Switch type
UNMANAGED
Mounting
DIN-RAIL
Power Supply
24V/48V DC
Operating temp.
-40TO+75°C
TSN Ports
0
POE Ports
0
100Base-TX
8
100Base-FX
0
1000Base-TX
0
1000Base-SX
0
10GBase
0
Certifications
CE, FCC
Weight
280 G
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Supplier Part
1067-5247
Customs Tariff No.
85176200000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?