Cart

KSWITCH D2UF 5F

KONTRON 1067-5248

image shown is a representation only

KONTRON

5-port Ind. Switch unmanaged
Supplier: Kontron
Matchcode: KSWITCH D2UF 5F
Rutronik No.: DISCOM1031
Unit Pack: 1
MOQ: 1
Packaging: BOX
Topseller
In Stock
82.79 $
82.79 $

Prices

1 82.79 $
2 81.28 $
3 80.53 $
5 79.78 $
8 78.27 $

5-port Ind. Switch unmanaged Description

industrial 5-port unmanaged Ethernet Switch

5x 10/100 BaseT(X) ports

-40°C to 75°C Operating Temperature

dual DC Power Input


Parameter

Switch series
D2UF
Switch type
UNMANAGED
Mounting
DIN-RAIL
Power Supply
24V/48V DC
Operating temp.
-40TO+75°C
Certifications
CE,FCC,UL
100Base-TX
5
100Base-FX
0
1000Base-TX
0
1000Base-SX
0
10GBase
0
POE Ports
0
Weight
280 G
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Supplier Part
1067-5248
Customs Tariff No.
85176200000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?