D3313-S1

image shown is a representation only
Supplier: KONTRON
Matchcode: D3313-S1
Rutronik No.: DISBOA2482
Unit Pack: 1
MOQ: 80
Packaging: BOX
Parameter
- Form factor
- MINI-ITX
- System chipset
- AMDGX210HA
- Socket type
- ONBOARD
- Memory type
- DDR3
- Onboard graphic
- Y Y/N
- Memory sockets
- 2X SO-DIMM
- Graphic interf.
- DVI-DP
- SATA ports
- 2
- PATA ports
- 0
- SSD connector
- MSATA
- miniPCIe
- HALF/FULL
- USB ports
- 8
- COM ports
- 3
- LVDS/eDP
- 1X LVDS
- LVDS type
- 48BIT
- Sound onboard
- Y Y/N
- Special feature
- 24/7
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Realtek
- Cooler included
- N Y/N
- Pwr connector
- 12/24V DC
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 16 GB
- Supplier Part
- S26361-F5120-V98
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 42 weeks