Cart

810360-4500

KONTRON 810360-4500

image shown is a representation only

KONTRON

KTGM45/Flex, 3GB LAN, 4xPCI
Supplier:
Matchcode: KTGM45/FLEX
Rutronik No.: DISBOA1859
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
339.00 $
339.00 $

Prices

1 339.00 $
2 332.83 $
3 329.75 $
5 326.67 $
8 320.50 $
Article with this quantity is not orderable.

Parameter

Form factor
FLEX-ATX
System chipset
GM45
Socket type
PGA988
Memory type
DDR3
Onboard graphic
Y Y/N
Memory sockets
2X DIMM
Graphic interf.
VGA/SDVO
SATA ports
4
PATA ports
1
SSD connector
CF
miniPCIe
NONE
USB ports
12
COM ports
4
LVDS/eDP
1X LVDS
LVDS type
48BIT
Sound onboard
Y Y/N
Special feature
24/7
Ethernet
3X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Max.memory size
8 GB
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?