Cart

18040-0000-16-2

KONTRON 18040-0000-16-2

image shown is a representation only

KONTRON

ETX-OH T56N AMD G-Series
Supplier: Kontron
Matchcode: ETX-OH
Rutronik No.: DISBOA2684
Unit Pack: 1
MOQ: 1
package: BOX
Packaging: INDIVIDUAL
In Stock
198.64 $
198.64 $

Parameter

Form factor
ETX
COMe type
NONE
System chipset
A55E
Socket type
ONBOARD
Chipset manufac
AMD
Chipset techno.
X86
Memory type
DDR3
Memory sockets
1X SO-DIMM
Max.memory size
4 GB
Onboard flash
NONE
LVDS onbord
Y Y/N
SSD connector
NONE
CAN bus
N Y/N
I²C
Y Y/N
Operating temp.
0 TO +60°C
Integrated BT
N Y/N
Automotive
NO
Package
BOX
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
4A994B
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?