Cart

WK73S2HTTER220F

KOA

TR1218 0,22R 1% 1W TK200
Supplier: KOA Europe
Matchcode: TR12180,22R1%
Rutronik No.: WRC51912
Unit Pack: 4000
MOQ: 4000
package: 1218
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.293 $
1,172.00 $

Prices

4,000 0.293 $
52,000 0.28 $

Parameter

Resistor value
0.22 Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
1 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
WIDE TERM
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1218
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?