Cart

WK73S2HTTE47L0F

KOA

WT1020 0,047R 1% 1W WIDE TERM
Supplier: KOA Europe
Matchcode: RC10200,047R1%
Rutronik No.: WSR1161
Unit Pack: 4000
MOQ: 4000
package: 1020
Packaging: REEL
On request
0.1615 $
646.00 $

Prices

4,000 0.1615 $
8,000 0.1349 $
12,000 0.1315 $
16,000 0.1292 $
24,000 0.1257 $

Parameter

Resistor value
0.047 Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
1 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
WIDETERM
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1020
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?