Cart

WK73R3ATTE111J

KOA

WT1225 110R 5% 1,5W WIDE TERM
Supplier: KOA Europe
Matchcode: RC1225110R5%
Rutronik No.: WSR1325
Unit Pack: 1
MOQ: 4000
package: 1225
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Resistor value
110 Ω
Temp.coeff.
100 ppm
Res.tolerance
5 %
Power rating
1.5 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
WIDETERM
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1225
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?