Cart

WK73R2BTTD1201F

KOA

WT1218 1,2K 1% 0,75W WIDE TERM
Supplier: KOA Europe
Matchcode: RC12181,2K1%
Rutronik No.: WSR1314
Unit Pack: 5000
MOQ: 5000
package: 0612
Packaging: REEL
Soon available
0.0566 $
283.00 $

Prices

5,000 0.0566 $
50,000 0.0555 $

Parameter

Resistor value
1,2K Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
0.75 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
WIDETERM
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0612
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?