Cart

UR732BTTD36L0F

KOA

TR1206 0,036R 1% 0,5W TK200
Supplier: KOA Europe
Matchcode: TR12060,036R1%
Rutronik No.: WPR4188
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1122 $
561.00 $

Prices

5,000 0.1122 $
50,000 0.1072 $

Parameter

Resistor value
0.036 Ω
Package
1206
Res.tolerance
1 %
Power rating
0.5 W
Temp.coeff.
200 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?