TLR3AWDTE4L00F75

Supplier: KOA Europe
Matchcode: TF25120,004R1%
Rutronik No.: WPR4326
Unit Pack: 2000
MOQ: 2000
package: 2512
Packaging: REEL
Parameter
- Resistor value
- 0.004 Ω
- Package
- 2512
- Res.tolerance
- 1 %
- Power rating
- 2 W
- Temp.coeff.
- 75 ppm
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- Leadfree Defin.
- RoHS-conform
- Automotive
- AEC-Q(200)
- Spec.features
- HIGHPOWER
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- ABC-Code
- B
- Supplier Lead time
- 12 weeks