Cart

TLR3AWDTE1L00F

KOA

TF2512 0,001R 1% 2W TK150
Supplier: KOA Europe
Matchcode: TF25120,001R1%
Rutronik No.: WPR1274
Unit Pack: 2000
MOQ: 2000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3209 $
641.80 $

Prices

2,000 0.3209 $
16,000 0.2942 $

Parameter

Resistor value
0.001 Ω
Package
2512
Res.tolerance
1 %
Power rating
2 W
Temp.coeff.
150 ppm
Min.oper.temp.
-65 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
HIGHPOWER
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?