Cart

SR73W3ATTER270F

KOA

LO2512 0,27R 1% 1W
Supplier: KOA Europe
Matchcode: RC25120,27R1%
Rutronik No.: WRC53840
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
On request
0.1393 $
557.20 $

Prices

4,000 0.1393 $
8,000 0.1164 $
12,000 0.1134 $
20,000 0.1114 $
24,000 0.1084 $

Parameter

Resistor value
0.27 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
1 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Automotive
AEC-Q(200)
Package
2512
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?