Cart

SR73W3ATTE2R20F

KOA

RC2512 2,2R 1% 1W
Supplier: KOA Europe
Matchcode: RC25122,2R1%
Rutronik No.: WRC53803
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1389 $
555.60 $

Prices

4,000 0.1389 $
8,000 0.1329 $

Parameter

Resistor value
2.2 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
1 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Automotive
AEC-Q(200)
Package
2512
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?